Manufacturer Part #
BXRE-57C4001-B-74
V18 GEN 7 Series 5700K 70 CRI min 5321 lm 34.8 V 4 SDCM Cool White LED Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bridgelux BXRE-57C4001-B-74 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXRE-57C4001-B-74 - Technical Attributes
Attributes Table
| Application: | Bollard/Downlight/Retrofit Bulb/Spotlight |
| Family: | V-Series Array |
| Form: | Square |
| Color: | White |
| Type of White: | Cool |
| CRI: | 70 |
| CCT: | 5700K |
| Typical Flux: | 5321lm |
| Efficacy-Typ: | 170lm/W |
| Viewing Angle: | 120° |
| Forward (Drive) Current: | 900mA |
| Forward Voltage: | 34.8V |
| Power Consumption: | 31.4W |
| Board Dimension: | 24 x 24 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
20
$6.89
40
$6.85
60
$6.82
80
$6.80
100+
$6.75
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube