text.skipToContent text.skipToNavigation

Manufacturer Part #

L150-6580500600000

LUXEON 5050 High Power LED Emitter Cool White 6500K CCT 80 CRI 6.1 V 610 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2533
Product Specification Section
Lumileds L150-6580500600000 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight
Family: 5050
Form: Square
Color: White
Type of White: Cool
CRI: 80
CCT: 6500K
Typical Flux: 610lm
Efficacy-Typ: 156lm/W
Viewing Angle: 116°
Forward (Drive) Current: 800mA
Test Current: 640mA
Forward Voltage: 6.1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
20000
Multiple Of:
1000
Total
$5,900.00
USD
Quantity
Unit Price
1,000
$0.31
2,000
$0.305
3,000
$0.30
5,000+
$0.295