text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C4-30953S04F09B0

LUXEON CX Plus CoB HD Below BBL S04H9 Warm White 3000 K 95 CRI 3 SDCM

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L2C4-30953S04F09B0 - Technical Attributes
Attributes Table
Application: Downlight/Spotlight/Track Light
Family: LUXEON CoB
Form: Square
Color: White
Type of White: Warm
CRI: 95
CCT: 3000K
Typical Flux: 2510lm
Efficacy-Typ: 96lm/W
Viewing Angle: 115°
Forward (Drive) Current: 1.4A
Test Current: 700mA
Forward Voltage: 37.5V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1080
Multiple Of:
180
Total
$3,574.80
USD
Quantity
Unit Price
1,080+
$3.31
Product Variant Information section