text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-27801321E2900

LUXEON CoB G3 High Power LED Emitter Warm White 2700K CCT 80CRI min 10885 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L2C5-27801321E2900 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Square
Color: White
Type of White: Warm
CRI: 80
CCT: 2700K
Typical Flux: 10885lm
Efficacy-Typ: 138lm/W
Viewing Angle: 115°
Forward (Drive) Current: 4200mA
Test Current: 2100mA
Forward Voltage: 37.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$5,919.00
USD
Quantity
Unit Price
300+
$19.73
Product Variant Information section