text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-35701205E1300

LUXEON CoB G3 High Power LED Emitter Warm White 3500K CCT 70 CRI min 3072 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L2C5-35701205E1300 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Rectangular
Color: White
Type of White: Warm
CRI: 70
CCT: 3500K
Typical Flux: 3072lm
Efficacy-Typ: 146lm/W
Viewing Angle: 115°
Forward (Drive) Current: 1200mA
Test Current: 600mA
Forward Voltage: 35V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$2,484.00
USD
Quantity
Unit Price
600+
$4.14
Product Variant Information section