text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-40HG1211E1900

LUXEON CoB CrispColor LED Emitter Neutral White 4000K CCT 90 CRI min 4962 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L2C5-40HG1211E1900 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor/Spotlight
Family: LUXEON Stylist
Form: Square
Color: White
Type of White: Neutral
CRI: 90
CCT: 4000K
Typical Flux: 4962lm
Efficacy-Typ: 119lm/W
Viewing Angle: 115°
Forward (Drive) Current: 2400mA
Test Current: 1200mA
Forward Voltage: 34.8V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
400
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,300.00
USD
Quantity
Unit Price
10
$13.58
20
$13.48
30
$13.42
40
$13.38
50+
$13.25