text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-BD001208E1500

LUXEON CoB FreshFocus1208 Bread&Pastries LED Emitter 3464 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L2C5-BD001208E1500 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor/Spotlight
Family: LUXEON Stylist
Form: Rectangular
Color: White
Typical Flux: 3464lm
Efficacy-Typ: 111lm/W
Viewing Angle: 115°
Forward (Drive) Current: 1800mA
Test Current: 900mA
Forward Voltage: 34.8V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
600
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,530.00
USD
Quantity
Unit Price
2
$13.08
4
$12.98
15
$12.80
25
$12.73
50+
$12.55