text.skipToContent text.skipToNavigation

Manufacturer Part #

929002722713

Fortimo LED Strip VO LV3 44in 2700lm 3000K 80CRI 160lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929002722713 - Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Warm White
CCT: 3000K
CRI: 80
Minimum Flux: 2350lm
Typical Flux: 2540lm
Nominal Current: 400mA
Maximum Current: 675mA
Typical Forward Voltage: 38.5V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 1118.4 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$26.25
USD
Quantity
Unit Price
5
$5.25
20
$5.13
30
$5.09
75
$5.01
125+
$4.91