text.skipToContent text.skipToNavigation

Manufacturer Part #

929002754313

FO Strip PR 23.7in 2200lm 840 LV6

Product Specification Section
Signify North America 929002754313 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Neutral
Forward Voltage: 38V
Test Current: 308mA
Typical Flux: 2250lm
Power Consumption: 11.7W
CCT: 4000K
CRI: 80
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$1,360.00
USD
Quantity
Unit Price
4
$7.05
10
$6.99
25
$6.92
40
$6.89
100+
$6.80