text.skipToContent text.skipToNavigation

Manufacturer Part #

1050QC1

1050QC Series Red 125 V Non-Relampable LED Neon Indicator Light

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC 1050QC1 - Technical Attributes
Attributes Table
Type: Neon
Voltage Rating DC: 125V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$2,628.00
USD
Quantity
Unit Price
100+
$4.38
Product Variant Information section