Manufacturer Part #
2110A3
2110A Series Amber Non-Relampable Neon Incandescent Indicator Light
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
VCC 2110A3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC 2110A3 - Technical Attributes
Attributes Table
| Type: | Neon |
| Voltage Rating DC: | 125V |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$3.55
200+
$3.49
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount