text.skipToContent text.skipToNavigation

Manufacturer Part #

507-4761-3331-500F

507 Series Red 8.38 mm 10 mcd 28 V Cylindrical LED Panel Mount Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 507-4761-3331-500F - Technical Attributes
Attributes Table
Mounting Method: Panel Mount
Features & Applications

The 507-4761-3331-500F is a 8.38 mm Ø incand lamp indicator with red color cylindrical cap.

Product Specifications:

  • Series: 507
  • Description: LED DATALITE
  • Lamp Type INCAND. WIRE LEADS"507" SERIES
  • Terminal Lamp Type: INTERMED. SCREW
  • Terminal Type: SCREW
  • Mounting Hole Size: 1- 3/16"
  • Cap Material And Shape: Short cylindrical, fresnel, plastic
  • Cap Finish Description: Unfrosted or Transparent
  • Cap Color Desc: Red
  • Metal Finish Desc: Black Anodized

Applications:

  • Main and remote power indication
  • Status indication
  • Maintenance and warning indication
  • Instrumentation
  • Process Control

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
175
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,002.75
USD
Quantity
Unit Price
4
$5.94
15
$5.87
25
$5.84
50
$5.80
100+
$5.73
Product Variant Information section