text.skipToContent text.skipToNavigation

Manufacturer Part #

557-1103-203F

557 Series Red 17.8 mm 12 V 20 mA LED Indicator Panel Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 557-1103-203F - Technical Attributes
Attributes Table
Type: LED
Voltage Rating DC: 12V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
85
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$829.60
USD
Quantity
Unit Price
5
$10.08
15
$9.97
20
$9.94
50
$9.85
75+
$9.76
Product Variant Information section