text.skipToContent text.skipToNavigation

Manufacturer Part #

CM313

CM Series 28 V Miniature Bayonet Base Aviation Incandescent Lamp - T-3 1/4

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC CM313 - Technical Attributes
Attributes Table
Type: Incandescent
Voltage Rating DC: 28V
Package Style:  T-3 1/4
Mounting Method: Bayonet Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$412.50
USD
Quantity
Unit Price
500+
$0.825
Product Variant Information section