text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2445583-1

LUMAWISE MOTION - LOGIC OUTPUT, CIRC

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
TE Connectivity 1-2445583-1 - Technical Attributes
Attributes Table
Type: Sensor
Dimming: Yes
Certified: Yes
Color: Grey
Input Current: 25mA
Supply Voltage: 9V to 26.4V
Operating Temp Range: -40°C to +65°C
Storage Temperature Range: -40°C to +65°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
624
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.18
USD
Quantity
Unit Price
1
$43.18
3
$42.46
4
$42.28
10
$41.69
15+
$41.12
Product Variant Information section