text.skipToContent text.skipToNavigation

Manufacturer Part #

SP2

SP2 22 kA High Energy Surge Protection Device

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America SP2 - Technical Attributes
Attributes Table
Frequency: 60Hz
Supply Voltage: 120V to 277V
Operating Temp Range: -55°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,389.00
USD
Quantity
Unit Price
1
$35.58
3
$35.03
5
$34.77
10
$34.43
20+
$33.89
Product Variant Information section