text.skipToContent text.skipToNavigation

Manufacturer Part #

12971

Mid-Power 292 x 61 mm LED Multi-Lens Array DA Beam Philips Fortimo 33Up Array

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Carclo Optics 12971 - Technical Attributes
Attributes Table
No of LEDs: 33
Radiation Pattern: Symmetrical
Beam Type: Double Asymmetric
Diameter: 292mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$401.00
USD
Quantity
Unit Price
100+
$4.01
Product Variant Information section