Manufacturer Part #
C10971_GT4-S
LEDiL ''GT4'' Series Ø 35 x 9 mm Round Transparent 16° Spot Beam 4-Pos Lens
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:144 per Tray | ||||||||||
| Date Code: | |||||||||||
LEDiL C10971_GT4-S - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
LEDiL C10971_GT4-S - Technical Attributes
| No of LEDs: | 4 |
| Beam Type: | Spot |
| Beam Angle: | 16° |
| Diameter: | 35mm |
| Lens Shape: | Round |
Features & Applications
LEDIL precision-engineered lenses and reflectors allow for rapid deployment of all types of light fixtures, including: street lights, wall-wash, high-bay, sconces, emergency beacons, parking garage/low-bay, MR and AR down lights, dock lights. Precision-engineered for maximum efficiency and durability, LEDIL’s products are released alongside the latest and most advanced lighting-class LEDs. With nearly 1000 standard products, LEDIL is the only true specialist in the field.
The GT4 lens series has been specifically designed & optimized for the LUXEON Rebel series of LEDs. It is manufactured with optical grade PMMA and has a high UV and temperature resistance of 105°c / 220°f.
C10971_GT4-RE-S Specifications:
- Round Quad Lens
- Spot Beam
- Transparent
- 9 mm Height
- 35 mm Diameter
- 17° Viewing Angle (FWHM)
Available Packaging
Package Qty:
144 per Tray