text.skipToContent text.skipToNavigation

Manufacturer Part #

C10973_GT4-W

LEDiL ''GT4'' Series Ø 35 x 9 mm Round Transparent 38° Wide Beam 4-Pos Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C10973_GT4-W - Technical Attributes
Attributes Table
No of LEDs: 4
Beam Type: Wide
Beam Angle: 38°
Diameter: 35mm
Lens Shape: Round
Features & Applications
The C10973_GT4-W is a round transparent 38° wide beam angle four-position lens.

This device is specially designed and optimized for LUXEON Rebel series of LEDs with special care taken to make light distribution as uniform as possible.

Features:

  • Family : Gt4
  • Type : Lens
  • LED : LUXEON Rebel
  • Color Transparent
  • Diameter : 35 mm
  • Height : 9 mm
  • Style : Round
  • Optic Material : PMMA
  • Fastening : Pin, glue
  • Status : Ready
  • FWHM : 38 degrees
  • Efficiency : 92 %
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
144
Multiple Of:
144
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$336.96
USD
Quantity
Unit Price
144
$2.34
288+
$2.30
Product Variant Information section