text.skipToContent text.skipToNavigation

Manufacturer Part #

C11334_CUTE-3-M

LEDiL ''CUTE'' Series Ø 35 x 15 mm Round Transparent 22° Medium Beam Triple Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C11334_CUTE-3-M - Technical Attributes
Attributes Table
No of LEDs: 3
Beam Type: Medium
Beam Angle: 22°
Diameter: 35mm
Lens Shape: Round
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
90
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$211.50
USD
Quantity
Unit Price
45
$2.38
90
$2.35
135
$2.34
180
$2.33
225+
$2.30
Product Variant Information section