text.skipToContent text.skipToNavigation

Manufacturer Part #

C11602_SATU-M

LEDiL ''SATU'' Series 21.8mm x 8.9mm 24° Medium Beam Triple Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C11602_SATU-M - Technical Attributes
Attributes Table
No of LEDs: 3
Radiation Pattern: Lambertian
Beam Angle: 24°
Diameter: 21.8mm
Lens Shape: Medium
Features & Applications
The C11602_SATU-M is part of the SATU Series 21.8 mm Medium Beam Optic for LUXEON REBEL LED. It is having high UV and temperature resistance grade.

Features:

  • Very compact dimensions
  • Diameter 21.8 mm
  • High optical efficiency, >90%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.40
USD
Quantity
Unit Price
120
$1.57
240
$1.55
360
$1.54
480+
$1.53
Product Variant Information section