text.skipToContent text.skipToNavigation

Manufacturer Part #

C13301_STRADA-2X2-T3

STRADA-Module Series 50 x 50 x 7 mm Square 4 Position Optic Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Date Code:
Product Specification Section
LEDiL C13301_STRADA-2X2-T3 - Technical Attributes
Attributes Table
No of LEDs: 4
Radiation Pattern: Asymmetrical
Lens Shape: Square
Dimension: H  7.1mm x L  50mm x W  50mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
160
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$328.00
USD
Quantity
Unit Price
10
$2.13
25
$2.10
50
$2.08
125
$2.05
250+
$2.00