text.skipToContent text.skipToNavigation

Manufacturer Part #

CA11264_HEIDI-D

LEDiL ''HEIDI'' Series Ø 21.6 x 11.7 mm Transparent 10° Spot Beam Single Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CA11264_HEIDI-D - Technical Attributes
Attributes Table
No of LEDs: 1
Diameter: 21.6mm
Lens Shape: Round
Color: Clear
Viewing Angle: 12°
Dimension: H  11.7mm x L  21.6mm x W  21.6mm
Features & Applications

The CA11264_HEIDI-D is a Round 10° Spot Beam Single Lens with 21.6 mm Diameter, 11.7 mm Height for LUXEON Rebel LEDs.

Specifications:

  • Family : Heidi
  • Color : Transparent
  • Optic Material : PMMA
  • Style : Round
  • Efficiency : 91%
  • cd/lm (candella  per lumens) : 13.800
  • Fastening : pin, tape
  • FWHM : 10 degrees
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
204
Multiple Of:
204
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.08
USD
Quantity
Unit Price
15
$1.57
30
$1.55
75
$1.53
150
$1.52
300+
$1.48
Product Variant Information section