text.skipToContent text.skipToNavigation

Manufacturer Part #

CS14055_STRADA-IP-2X6-T2

Strada 2x6 Lens Array

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CS14055_STRADA-IP-2X6-T2 - Technical Attributes
Attributes Table
No of LEDs: 12
Radiation Pattern: Asymmetrical
Lens Shape: Rectangular
Color: Clear
Dimension: H  9.2mm x L  71.4mm x W  173mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$256.00
USD
Quantity
Unit Price
4
$6.51
15
$6.43
25
$6.40
50
$6.36
100+
$6.28
Product Variant Information section