text.skipToContent text.skipToNavigation

Manufacturer Part #

CS14144_STRADA-IP-2X6-ME

STRADA Series 71.4 x 173 x 8.2 mm Rectangular 12 Position Optic Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CS14144_STRADA-IP-2X6-ME - Technical Attributes
Attributes Table
No of LEDs: 12
Radiation Pattern: Asymmetrical
Lens Shape: Rectangular
Color: White
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$254.80
USD
Quantity
Unit Price
1
$6.59
4
$6.51
15
$6.43
40
$6.37
100+
$6.28
Product Variant Information section