text.skipToContent text.skipToNavigation

Manufacturer Part #

CS15020_STRADA-IP-2X6-VSM

STRADA-IP Series Rectangle 12 Pos 173 x 71.4 mm 9mm (H) 142 Degree Lens Assembly

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
LEDiL CS15020_STRADA-IP-2X6-VSM - Technical Attributes
Attributes Table
No of LEDs: 12
Lens Shape: Rectangular
Color: Clear
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,010
USA:
1,010
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.68
USD
Quantity
Unit Price
4
$6.42
15
$6.34
25
$6.31
50
$6.27
100+
$6.19
Product Variant Information section