text.skipToContent text.skipToNavigation

Manufacturer Part #

CS15158_STRADA-IP-2X6-T4-B

STRADA Series 71.4 x 173 x 10.57 mm Rectangular 12 Position Optic Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
LEDiL CS15158_STRADA-IP-2X6-T4-B - Technical Attributes
Attributes Table
No of LEDs: 12
Radiation Pattern: Asymmetrical
Lens Shape: Rectangular
Color: Clear
Dimension: H  10.6mm x L  71.4mm x W  173mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.00
USD
Quantity
Unit Price
4
$6.75
15
$6.67
25
$6.64
50
$6.60
100+
$6.51
Product Variant Information section