text.skipToContent text.skipToNavigation

Manufacturer Part #

CS15911_STRADELLA-IP-28-T2-PC

Lens|square|28 Pos|100*100mm (D)|9,2mm(H

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2151
Product Specification Section
LEDiL CS15911_STRADELLA-IP-28-T2-PC - Technical Attributes
Attributes Table
No of LEDs: 28
Radiation Pattern: Asymmetrical
Lens Shape: Square
Color: Clear
Dimension: H  9.2mm x L  100mm x W  100mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
78
Multiple Of:
78
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$509.34
USD
Quantity
Unit Price
78+
$6.53
Product Variant Information section