Manufacturer Part #
F14344_FLORENCE-1R-ZT25
FLORENCE Series Rectangle 22 Pos 19.5 x 286mm 7.1mm (H) Asymmetric Beam Lens
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL F14344_FLORENCE-1R-ZT25 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL F14344_FLORENCE-1R-ZT25 - Technical Attributes
Attributes Table
| No of LEDs: | 3 |
| Radiation Pattern: | Asymmetrical |
| Lens Shape: | Rectangular |
| Color: | Clear |
| Dimension: | H 7.1mm |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
15
$2.54
60
$2.50
225
$2.46
450
$2.44
1,125+
$2.39
Product Variant Information section
Available Packaging
Package Qty:
15 per Tray