Manufacturer Part #
F14487_FLORENCE-1R-MAXI-WG
FLORENCE Series 21.65 x 286 x 11.04 mm Rectangular Asymmetric Clear Lens
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL F14487_FLORENCE-1R-MAXI-WG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL F14487_FLORENCE-1R-MAXI-WG - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Radiation Pattern: | Asymmetrical |
| Beam Type: | Linear |
| Color: | Clear |
| Dimension: | H 11mm x L 286mm x W 21.7mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$3.66
10
$3.58
25
$3.53
75
$3.47
150+
$3.39
Product Variant Information section
Available Packaging
Package Qty:
12 per Tray
Mounting Method:
Surface Mount