text.skipToContent text.skipToNavigation

Manufacturer Part #

10392

17.2 deg. Beam Angle 26.5mm Round Frosted Lens Polycarbonate Avago Moonstone LED

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Carclo Optics 10392 - Technical Attributes
Attributes Table
Beam Angle: 17.2°
Lens Shape: Round
Diameter: 26.5mm
Features & Applications

The 10392 is a Round Frosted Narrow TIR Lens with 26.5 mm Diameter, 17.2 degree Beam Angle for Avago Moonstone LED.

Specifications:

  • Product Type : Optic
  • Type : TIR
  • Diameter : 26.5
  • Height : 13.30
  • Beam : Frosted Narrow
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
240
Multiple Of:
40
Total
$307.20
USD
Quantity
Unit Price
20
$1.32
40
$1.31
100
$1.29
200
$1.28
400+
$1.25
Product Variant Information section