text.skipToContent text.skipToNavigation

Manufacturer Part #

10620

LUXEON Rebel 20 mm Hemispherical Bubble Optic

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Date Code: 2210
Product Specification Section
Carclo Optics 10620 - Technical Attributes
Attributes Table
Beam Type: Hemispherical
Lens Shape: Round
Diameter: 20mm
Features & Applications

Wide area lighting, such as in parking facilities, walkways, and other non-roadway applications is one of the most popular uses for solid state lighting today.

In the past, only costly and time consuming custom optics were able to meet the challenges of these applications, Until Now...

Carclo announces a new and expanded range of ultra-wide angle optics for luminaire designs that require the efficient lighting of wide areas with even illuminance.

Carclo's wide area optics are now available in 120, 130, & 180 degree beam angles for even illumination alongside a special "downlight" version of this optic with enhanced illumination about the center spot.

All four of these new Bubble optics support both small footprint LEDs such as the Lumileds Rebel, Cree XP-E/XP-C and the Nichia 119, as well as taller high-flux LEDs such as the Seoul P4.

A new version of the Bubble optic, specifically optimized for the Osram Golden Dragon Plus, is also available.

Pricing Section
Global Stock:
2
Germany:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$2.10
USD
Quantity
Unit Price
20
$1.05
50
$1.03
150
$1.00
300
$0.98
1,000+
$0.935