Manufacturer Part #
10774
10 mm Elliptical Ripple Linear TIR Optic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Carclo Optics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Carclo Optics 10774 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Carclo Optics 10774 - Technical Attributes
Attributes Table
| Lens Shape: | Elliptical |
| Diameter: | 10mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
48
$0.725
144
$0.705
240
$0.695
480
$0.685
960+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
48 per Tray