text.skipToContent text.skipToNavigation

Manufacturer Part #

12079

Carclo 10 mm Narrow Spot Plain TIR Optic

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Carclo Optics 12079 - Technical Attributes
Attributes Table
Beam Type: Spot
Lens Shape: Plain Tight
Diameter: 10mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
432
Multiple Of:
48
Total
$300.24
USD
Quantity
Unit Price
48
$0.725
144
$0.705
240
$0.695
480
$0.685
960+
$0.665
Product Variant Information section