text.skipToContent text.skipToNavigation

Manufacturer Part #

12579

30 mm Diameter LUXEON S Holder White LED Optics

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Carclo Optics 12579 - Technical Attributes
Attributes Table
Lens Shape: Round
Diameter: 30mm
Mounting Method: Press Fit
Features & Applications

The 12579 is a 30 mm Dia LUXEON S Holder White LED Optics.

Features:

  • No. of optics : 1
  • No. of legs : 0
  • Related Optics :
    • 10755 30.0 mm Plain Tight Catadioptic
    • 10756 30.0 mm Frosted Narrow Catadioptic
    • 10757 30.0 mm Frosted Medium Catadioptic
    • 10758 30.0 mm Frosted Wide Catadioptic
    • 10759 30.0 mm Elliptical Catadioptic
  • Related LEDs : Lumileds Luxeon S
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
40
Total
$405.00
USD
Quantity
Unit Price
80
$0.43
160
$0.425
400
$0.415
1,000
$0.405
1,600+
$0.395
Product Variant Information section