text.skipToContent text.skipToNavigation

Manufacturer Part #

12667

Narrow beam 28mm 600mm +/-3mm

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Carclo Optics 12667 - Technical Attributes
Attributes Table
Radiation Pattern: Symmetrical
Beam Type: Narrow
Beam Angle: 10°
Lens Shape: Linear
Color: Clear
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
30
Multiple Of:
10
Total
$285.90
USD
Quantity
Unit Price
10
$9.64
20
$9.57
30
$9.53
40
$9.50
50+
$9.40
Product Variant Information section