text.skipToContent text.skipToNavigation

Manufacturer Part #

C12410_STRADA-SQ-A-T

STRADA Series 25 x 25 mm Asymmetric Optic for LUXEON M LED

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C12410_STRADA-SQ-A-T - Technical Attributes
Attributes Table
Radiation Pattern: Asymmetrical
Lens Shape: Square
Diameter: 25mm
Features & Applications

The C12410_STRADA-SQ-A-T is a part of STRADA-SQ Series Asymmetric Optic for LUXEON M LED.

This Product series especially designed & optimized for XM-L series of LEDs. Special care taken to make light distribution as uniform as possible.

Features:

  • Type : lens
  • LED : LUXEON M
  • Color : clear
  • Diameter : 25 + 25 mm
  • Height : 9 mm
  • Style : square
  • Optic Material : PMMA
  • Fastening : screw, glue
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
294
Multiple Of:
98
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$458.64
USD
Quantity
Unit Price
98
$1.58
196
$1.57
294
$1.56
392
$1.55
490+
$1.53
Product Variant Information section