text.skipToContent text.skipToNavigation

Manufacturer Part #

C12828_EVA-O

EVA Series 35 mm Reflector 15.5 + 39 degree FWHM for LUXEON M LED

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C12828_EVA-O - Technical Attributes
Attributes Table
Radiation Pattern: Lambertian
Beam Type: FWHM
Beam Angle: 54.5°
Lens Shape: Round
Diameter: 35mm
Features & Applications

The C12828_EVA-O is part of the EVA Series 35 mm Reflector for LUXEON M LED.

This product series is specially designed and optimized for LUXEON M series of LEDs with special care taken to make light distribution as uniform as possible.

Features:

  • Family : Eva
  • Type : lens
  • LED : XM-L
  • Color : clear
  • Diameter : 35 mm
  • Height : 16.4 mm
  • Style : round
  • Optic Material : PMMA
  • FWHM : 15.5+39 degrees
  • Efficiency : 86 %
  • cd/lm : 3.300
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
90
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.20
USD
Quantity
Unit Price
45
$1.59
90
$1.58
135
$1.57
225
$1.56
450+
$1.53
Product Variant Information section