text.skipToContent text.skipToNavigation

Manufacturer Part #

C12868_FLARE-MAXI

FLARE Series 33.9 x 33.3 mm Diameter 109° Beam Angle Rectangular LED Optic Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C12868_FLARE-MAXI - Technical Attributes
Attributes Table
Beam Type: FWHM
Lens Shape: Rectangular
Diameter: 33.9mm/33.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
168
Multiple Of:
168
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$537.60
USD
Quantity
Unit Price
168+
$3.20
Product Variant Information section