text.skipToContent text.skipToNavigation

Manufacturer Part #

C14232_WINNIE-S

WINNIE Series Ø 49.8 mm 20° Clear Single Lens Assembly

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
LEDiL C14232_WINNIE-S - Technical Attributes
Attributes Table
Radiation Pattern: Symmetrical
Beam Type: Spot
Beam Angle: 20°
Lens Shape: Round
Diameter: 49.8mm
Color: Clear
Mounting Method: Screw Mount
Pricing Section
Global Stock:
764
USA:
764
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.30
USD
Quantity
Unit Price
10
$3.63
25
$3.57
40
$3.54
100
$3.49
150+
$3.42
Product Variant Information section