text.skipToContent text.skipToNavigation

Manufacturer Part #

CA11266_HEIDI-O

LEDiL ''HEIDI'' Series Ø 21.6 x 11.7 mm Transparent 11+52° Oval Beam Single Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
LEDiL CA11266_HEIDI-O - Technical Attributes
Attributes Table
Beam Type: Oval
Beam Angle: 11°/52°
Lens Shape: Round
Diameter: 21.6mm
Pricing Section
Global Stock:
1,632
USA:
1,632
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.40
USD
Quantity
Unit Price
20
$1.37
40
$1.36
100
$1.34
200
$1.33
400+
$1.30
Product Variant Information section