text.skipToContent text.skipToNavigation

Manufacturer Part #

CA11934_EMILY-W

Emily Series Single 26 mm Round 36° to 45° Clear Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CA11934_EMILY-W - Technical Attributes
Attributes Table
Radiation Pattern: Symmetrical
Beam Angle: 45°
Lens Shape: Round
Diameter: 26mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
260
Multiple Of:
130
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.20
USD
Quantity
Unit Price
15
$1.62
30
$1.60
75
$1.58
150
$1.57
300+
$1.53
Product Variant Information section