Manufacturer Part #
CA12764_FLARE-MINI-A
FLARE Series 16 mm Diameter 21+130° Beam Angle Round LED Optic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:230 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL CA12764_FLARE-MINI-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL CA12764_FLARE-MINI-A - Technical Attributes
Attributes Table
| Beam Type: | FWHM |
| Beam Angle: | 21°/130° |
| Lens Shape: | Round |
| Diameter: | 16mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
230+
$1.70
Product Variant Information section
Available Packaging
Package Qty:
230 per Tray