Manufacturer Part #
F16048_LINNEA-UP
Lens|rectang|22 Pos|mm (D)|mm(H)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:9 per Box Mounting Method:Clip |
||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
LEDiL F16048_LINNEA-UP - Technical Attributes
Attributes Table
| Radiation Pattern: | Asymmetrical |
| Lens Shape: | Linear |
| Color: | Clear |
| Mounting Method: | Clip |
Pricing Section
Global Stock:
198
USA:
198
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10
$3.57
25
$3.52
40
$3.49
100
$3.44
150+
$3.38
Product Variant Information section
Available Packaging
Package Qty:
9 per Box
Mounting Method:
Clip