text.skipToContent text.skipToNavigation

Manufacturer Part #

FA10650_LM1-D

LEILA Series 1 Position Ø 21.6 x 14.04 mm 20° Round Black Assembly

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL FA10650_LM1-D - Technical Attributes
Attributes Table
Beam Angle: 20°
Lens Shape: Round
Diameter: 21.6mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
288
Multiple Of:
144
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$437.76
USD
Quantity
Unit Price
144
$1.53
288
$1.52
432
$1.51
576+
$1.50
Product Variant Information section