text.skipToContent text.skipToNavigation

Manufacturer Part #

FA11739_LXP-RS2

LEILA Series Round 1 Pos 21.6mm Dia 14.7mm (H) RS2-Class Beam Assembly

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL FA11739_LXP-RS2 - Technical Attributes
Attributes Table
Beam Type: Spot
Beam Angle: 8.5°
Lens Shape: Round
Diameter: 21.6mm
Color: Clear
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
288
Multiple Of:
144
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.64
USD
Quantity
Unit Price
15
$1.58
30
$1.57
75
$1.55
150
$1.53
300+
$1.50
Product Variant Information section