text.skipToContent text.skipToNavigation

Manufacturer Part #

FN15379_STELLA-VSM

STELLA Series Ø 90 x 20.7 mm 1 Position Round Clear Lens with Integrated Mount

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL FN15379_STELLA-VSM - Technical Attributes
Attributes Table
Radiation Pattern: Asymmetrical
Lens Shape: Round
Diameter: 90m
Color: Clear
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
135
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,451.25
USD
Quantity
Unit Price
15
$10.99
30
$10.92
45
$10.88
60
$10.85
75+
$10.75
Product Variant Information section