text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4021BT-Q100J

HEF4021B-Q100 is an 8-bit static shift register (parallel-to-serial converter)

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Nexperia HEF4021BT-Q100J - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: HEF4000
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 15V
Supply Current: 20µA
Power Dissipation: 0.5W
Propagation Delay: 40ns
Operating Temperature: -40°C to +125°C
Capacitance: 7.5pF
No of Inputs: 9
No of Outputs: Triple
High Level Output Current: -3.4mA
Low Level Output Current: 3.4mA
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
Singapore:
7,500
12,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,075.00
USD
Quantity
Unit Price
2,500
$0.43
5,000
$0.425
7,500+
$0.42
Product Variant Information section