text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14013BDTR2G

MC14013B Series 3 to 18 V Surface Mount Dual D-Type Flip-Flop - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
onsemi MC14013BDTR2G - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: MC1400
No of Functions / Channels: 2
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 450ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 14
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The MC14013B dual type D flip−flop is constructed with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure. Each flip−flop has independent Data, (D), Direct Set, (S), Direct Reset, (R), and Clock (C) inputs and complementary outputs (Q and Q). These devices may be used as shift register elements or as type T flip−flops for counter and toggle applications.

Features:

  • Static Operation
  • Diode Protection on All Inputs
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Logic Edge−Clocked Flip−Flop Design
  • Logic state is retained indefinitely with clock level either high or low; information is transferred to the output only on the positive−going edge of the clock pulse
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • Pin−for−Pin Replacement for CD4013B
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
2,500
USA:
2,500
27,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$405.00
USD
Quantity
Unit Price
2,500
$0.162
5,000
$0.16
7,500
$0.159
10,000
$0.158
12,500+
$0.156
Product Variant Information section