text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14016BDR2G

MC14016B Series 3 to 18 Vdc SMT Quad Analog Switch/Quad Multiplexer - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
onsemi MC14016BDR2G - Technical Attributes
Attributes Table
Logic Circuit: Switch
Family: MC1400
No of Functions / Channels: 4
Output Characteristics: O-DRN
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 45ns
Operating Temperature: -55°C to +125°C
Capacitance: 5pF
No of Pins: 14
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC14016BDR2G is a quad bilateral switch which is constructed with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure. Available in a SOIC-14 package.

The quad bilateral switch is used in signal gating, chopper, modulator, demodulator and CMOS logic implementation.

Features:

  • Diode Protection on All Inputs
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Linearized Transfer Characteristics
  • Low Noise − 12 nV/√Cycle, f ≥ 1.0 kHz typical
  • Pin−for−Pin Replacements for CD4016B, CD4066B (Note improved transfer characteristic design causes more parasitic coupling capacitance than CD4016)
  • For Lower RON, Use The HC4016 High−Speed CMOS Device or The MC14066B
  • This Device Has Inputs and Outputs Which Do Not Have ESD Protection. Antistatic Precautions Must Be Taken
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
18 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$915.00
USD
Quantity
Unit Price
2,500
$0.123
5,000
$0.122
10,000
$0.12
37,500+
$0.117
Product Variant Information section